JANTXV1N4975 vs JANTX1N4975 feature comparison

JANTXV1N4975 Semtech Corporation

Buy Now Datasheet

JANTX1N4975 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500/356H
Reference Voltage-Nom 51 V 51 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 4.9% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 2 6
Rohs Code No
Samacsys Manufacturer Microsemi Corporation
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N4975 with alternatives

Compare JANTX1N4975 with alternatives