JANTXV1N4974 vs 1N5368BRL feature comparison

JANTXV1N4974 Sensitron Semiconductors

Buy Now Datasheet

1N5368BRL STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR STMICROELECTRONICS
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 47 V 47 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 2 1
Knee Impedance-Max 210 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA
Voltage Temp Coeff-Max 42.3 mV/°C

Compare JANTXV1N4974 with alternatives

Compare 1N5368BRL with alternatives