JANTXV1N4974 vs JANTX1N4974 feature comparison

JANTXV1N4974 Microsemi Corporation

Buy Now Datasheet

JANTX1N4974 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/356H MIL-19500/356H
Reference Voltage-Nom 47 V 47 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 6 6
Factory Lead Time 28 Weeks
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTXV1N4974 with alternatives

Compare JANTX1N4974 with alternatives