JANTXV1N4973 vs JANTX1N4973 feature comparison

JANTXV1N4973 Bkc Semiconductors Inc

Buy Now Datasheet

JANTX1N4973 Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BKC SEMICONDUCTORS INC SEMTECH CORP
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6 Ω 6 Ω
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Knee Impedance-Max 240 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 43 V 43 V
Reverse Current-Max 2 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 40.85 mV/°C
Voltage Tol-Max 5% 4.88%
Working Test Current 30 mA 30 mA
Base Number Matches 2 2
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer SEMTECH
Additional Feature LOW IMPEDANCE
Reference Standard MIL-19500

Compare JANTXV1N4973 with alternatives

Compare JANTX1N4973 with alternatives