JANTXV1N4972 vs 1N4479CE3 feature comparison

JANTXV1N4972 Semtech Corporation

Buy Now Datasheet

1N4479CE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-2 O-LALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω 30 Ω
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 39 V 39 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 4.87% 2%
Working Test Current 30 mA 6.5 mA
Base Number Matches 2 1
Rohs Code Yes
JEDEC-95 Code DO-41
JESD-609 Code e3
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare JANTXV1N4972 with alternatives

Compare 1N4479CE3 with alternatives