JANTXV1N4961 vs MX1N4741CGTR feature comparison

JANTXV1N4961 Micross Components

Buy Now Datasheet

MX1N4741CGTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-2 O-LALF-W2
Reach Compliance Code unknown compliant
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Qualification Status Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 13 V 11 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 100 mA 23 mA
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DO-204
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-204AL
JESD-609 Code e0
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JANTXV1N4961 with alternatives

Compare MX1N4741CGTR with alternatives