JANTXV1N4956US
vs
JANTX1N4956
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SEMICON COMPONENTS INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/356H
MIL-19500/356H
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
150 mA
150 mA
Base Number Matches
6
8
Rohs Code
No
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
0.75 Ω
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Terminal Finish
TIN LEAD
Compare JANTXV1N4956US with alternatives
Compare JANTX1N4956 with alternatives