JANTXV1N4955 vs JANS1N4955 feature comparison

JANTXV1N4955 Micross Components

Buy Now Datasheet

JANS1N4955 Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.75 Ω 0.75 Ω
JESD-30 Code O-XALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 4.93% 4.93%
Working Test Current 175 mA 175 mA
Base Number Matches 2 2
Factory Lead Time 28 Weeks

Compare JANTXV1N4955 with alternatives

Compare JANS1N4955 with alternatives