JANTXV1N4728AUR-1 vs DL4728AT/R feature comparison

JANTXV1N4728AUR-1 Microsemi Corporation

Buy Now Datasheet

DL4728AT/R Formosa Microsemi Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP FORMOSA MICROSEMI CO LTD
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 6%
Working Test Current 76 mA 76 mA
Base Number Matches 1 2
Dynamic Impedance-Max 10 Ω

Compare JANTXV1N4728AUR-1 with alternatives

Compare DL4728AT/R with alternatives