JANTXV1N4626 vs JANHCA1N4626 feature comparison

JANTXV1N4626 Motorola Semiconductor Products

Buy Now Datasheet

JANHCA1N4626 Microchip Technology Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2 DIE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE METALLURGICALLY BONDED
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 S-XXUC-N2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Reverse Current-Max 10 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Reference Standard MIL-19500/435F
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTXV1N4626 with alternatives

Compare JANHCA1N4626 with alternatives