JANTXV1N4625-1 vs 1N4625TR-RECU feature comparison

JANTXV1N4625-1 Cobham PLC

Buy Now Datasheet

1N4625TR-RECU Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COBHAM PLC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA
Base Number Matches 11 1
Pbfree Code No
Rohs Code No
Additional Feature LOW NOISE LOW LEVEL

Compare 1N4625TR-RECU with alternatives