JANTXV1N4620UR-1 vs JANTXV1N4620CUR-1 feature comparison

JANTXV1N4620UR-1 Compensated Devices Inc

Buy Now Datasheet

JANTXV1N4620CUR-1 Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer COMPENSATED DEVICES INC DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2 DO-213AA, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/435 MIL-19500/435F
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 7.5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 8

Compare JANTXV1N4620CUR-1 with alternatives