JANTXV1N4615 vs JANTXV1N4615 feature comparison

JANTXV1N4615 Compensated Devices Inc

Buy Now

JANTXV1N4615 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC MOTOROLA INC
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435
Reference Voltage-Nom 2 V 2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 7 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-7
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.25 W
Reverse Current-Max 5 µA

Compare JANTXV1N4615 with alternatives

Compare JANTXV1N4615 with alternatives