JANTXV1N4614UR-1 vs 1N4614URHR feature comparison

JANTXV1N4614UR-1 VPT Components

Buy Now Datasheet

1N4614URHR Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS DIGITRON SEMICONDUCTORS
Package Description SOD-80, MELF-2 O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1200 Ω 1200 Ω
Forward Voltage-Max (VF) 1.1 V 1 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 1.8 V 1.8 V
Reverse Current-Max 3.5 µA 7.5 µA
Reverse Test Voltage 1 V 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Voltage Temp Coeff-Max -1.35 mV/°C

Compare JANTXV1N4614UR-1 with alternatives

Compare 1N4614URHR with alternatives