JANTXV1N4567A-1 vs 1N4567A-1 feature comparison

JANTXV1N4567A-1 Cobham PLC

Buy Now Datasheet

1N4567A-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX/METELICS INC
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/452
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.128 mV/°C 0.128 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 9 8
Part Package Code DO-35
Pin Count 2

Compare 1N4567A-1 with alternatives