JANTXV1N4552B vs JANTXV1N4552B feature comparison

JANTXV1N4552B Motorola Mobility LLC

Buy Now Datasheet

JANTXV1N4552B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MUPM-D1 DO-5, 1 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 650 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 20 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 0.765 mV/°C
Voltage Tol-Max 5% 4.9%
Working Test Current 2450 mA 2450 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DO-5
Pin Count 1
JEDEC-95 Code DO-5
JESD-609 Code e0
Moisture Sensitivity Level 1
Reference Standard MIL-19500/358E
Terminal Finish TIN LEAD

Compare JANTXV1N4552B with alternatives

Compare JANTXV1N4552B with alternatives