JANTXV1N4534 vs 1N4534 feature comparison

JANTXV1N4534 Microsemi Corporation

Buy Now Datasheet

1N4534

Part not found

Search for 1N4534
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-34
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.15 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/337H
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare JANTXV1N4534 with alternatives