JANTXV1N4488US vs JANTX1N4488 feature comparison

JANTXV1N4488US Micross Components

Buy Now Datasheet

JANTX1N4488 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS SEMTECH CORP
Reach Compliance Code compliant unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 200 Ω
JESD-30 Code O-LELF-R2 O-XALF-W2
Knee Impedance-Max 3000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Standard MIL-19500 MIL-19500/406
Reference Voltage-Nom 91 V 91 V
Reverse Current-Max 0.25 µA
Reverse Test Voltage 72.8 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Temp Coeff-Max 90.09 mV/°C
Voltage Tol-Max 4.95% 4.95%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 7 9
Package Description HERMETIC SEALED, G99, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 100 Weeks
Qualification Status Qualified

Compare JANTX1N4488 with alternatives