JANTXV1N4488CUS
vs
JANTXV1N4488US
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROSS COMPONENTS
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406F
MIL-19500
Reference Voltage-Nom
91 V
91 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
2%
4.95%
Working Test Current
2.8 mA
2.8 mA
Base Number Matches
3
7
Dynamic Impedance-Max
200 Ω
Knee Impedance-Max
3000 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
0.25 µA
Reverse Test Voltage
72.8 V
Voltage Temp Coeff-Max
90.09 mV/°C
Compare JANTXV1N4488CUS with alternatives