JANTXV1N4486US
vs
JANTX1N4486CUS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
130 Ω
|
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Knee Impedance-Max |
2000 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
1.5 W
|
Reference Standard |
MIL-19500
|
MIL-19500/406F
|
Reference Voltage-Nom |
75 V
|
75 V
|
Reverse Current-Max |
0.25 µA
|
|
Reverse Test Voltage |
60 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Temp Coeff-Max |
73.5 mV/°C
|
|
Voltage Tol-Max |
4.93%
|
2%
|
Working Test Current |
3.3 mA
|
3.3 mA
|
Base Number Matches |
7
|
3
|
Rohs Code |
|
No
|
Package Description |
|
HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Factory Lead Time |
|
28 Weeks
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JANTX1N4486CUS with alternatives