JANTXV1N4486US
vs
1N6486US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROSS COMPONENTS
COMPENSATED DEVICES INC
Reach Compliance Code
compliant
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
130 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
Knee Impedance-Max
2000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Reference Standard
MIL-19500
Reference Voltage-Nom
75 V
3.6 V
Reverse Current-Max
0.25 µA
Reverse Test Voltage
60 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Temp Coeff-Max
73.5 mV/°C
Voltage Tol-Max
4.93%
5%
Working Test Current
3.3 mA
69 mA
Base Number Matches
7
3
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD