JANTXV1N4484C vs ZY62 feature comparison

JANTXV1N4484C Microchip Technology Inc

Buy Now Datasheet

ZY62 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PROMAX-JOHNTON CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 28 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 4 mA 10 mA
Base Number Matches 2 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Reverse Current-Max 1 µA
Voltage Temp Coeff-Max 65.1 mV/°C

Compare JANTXV1N4484C with alternatives

Compare ZY62 with alternatives