JANTXV1N4483US
vs
1N5264BRA1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
80 Weeks
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
70 Ω
170 Ω
JESD-30 Code
O-LELF-R2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
250
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
56 V
60 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
4.5 mA
2.1 mA
Base Number Matches
1
1
Part Package Code
DO-204
Package Description
O-LALF-W2
JEDEC-95 Code
DO-35
Compare JANTXV1N4483US with alternatives
Compare 1N5264BRA1 with alternatives