JANTXV1N4480DUS vs JANTXV1N4480US feature comparison

JANTXV1N4480DUS Defense Logistics Agency

Buy Now Datasheet

JANTXV1N4480US Bkc Semiconductors Inc

Buy Now Datasheet
Active Transferred
DEFENSE LOGISTICS AGENCY BKC SEMICONDUCTORS INC
HERMETIC SEALED, GLASS, D-5A, 2 PIN
unknown unknown
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-LELF-R2 O-MELF-R2
1 1
2 2
GLASS METAL
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.5 W 1.5 W
Qualified Not Qualified
MIL-19500/406F MIL-19500/406
43 V 43 V
YES YES
ZENER ZENER
WRAP AROUND WRAP AROUND
END END
1% 5%
6 mA 6 mA
3 7
No
HIGH SURGE CAPABILITY
40 Ω
e0
175 °C
Tin/Lead (Sn/Pb)

Compare JANTXV1N4480DUS with alternatives