JANTXV1N4480DUS
vs
1N4755ARL2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
O-LALF-W2
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
43 V
43 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
1%
5%
Working Test Current
6 mA
6 mA
Base Number Matches
3
4
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-204
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
70 Ω
JEDEC-95 Code
DO-41
JESD-609 Code
e3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
250
Terminal Finish
TIN
Compare JANTXV1N4480DUS with alternatives
Compare 1N4755ARL2 with alternatives