JANTXV1N4479DUS
vs
1N4479
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
BKC SEMICONDUCTORS INC
|
Package Description |
HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
1.5 W
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/406F
|
|
Reference Voltage-Nom |
39 V
|
39 V
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WIRE
|
Terminal Position |
END
|
AXIAL
|
Voltage Tol-Max |
1%
|
5%
|
Working Test Current |
6.5 mA
|
6.5 mA
|
Base Number Matches |
3
|
12
|
Rohs Code |
|
No
|
Additional Feature |
|
HIGH SURGE CAPABILITY
|
Dynamic Impedance-Max |
|
30 Ω
|
JESD-609 Code |
|
e0
|
Knee Impedance-Max |
|
900 Ω
|
Operating Temperature-Max |
|
175 °C
|
Reverse Current-Max |
|
0.05 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JANTXV1N4479DUS with alternatives
Compare 1N4479 with alternatives