JANTXV1N4478 vs JANTX1N4478 feature comparison

JANTXV1N4478 Semicon Components Inc

Buy Now Datasheet

JANTX1N4478 Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH SURGE CAPABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 27 Ω 27 Ω
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/406 MIL-19500/406
Reference Voltage-Nom 36 V 36 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 7 mA 7 mA
Base Number Matches 1 2
Package Description HERMETIC SEALED, G99, 2 PIN
Pin Count 2

Compare JANTXV1N4478 with alternatives

Compare JANTX1N4478 with alternatives