JANTXV1N4474 vs 1N4474US feature comparison

JANTXV1N4474 Micross Components

Buy Now Datasheet

1N4474US Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 9 6
Rohs Code No
Factory Lead Time 28 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Reference Voltage-Nom 24 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 10.5 mA

Compare 1N4474US with alternatives