JANTXV1N4470 vs JANTX1N4470 feature comparison

JANTXV1N4470 Unitrode Corporation

Buy Now Datasheet

JANTX1N4470

Part not found

Search for JANTX1N4470
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/406
Reference Voltage-Nom 16 V
Reverse Current-Max 0.05 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 15.5 mA
Base Number Matches 1

Compare JANTXV1N4470 with alternatives