JANTXV1N4454-1 vs 1N4454-G feature comparison

JANTXV1N4454-1 MACOM

Buy Now Datasheet

1N4454-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC SENSITRON SEMICONDUCTOR
Package Description HERMATIC SEALED, GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/144
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.002 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 11 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare 1N4454-G with alternatives