JANTXV1N4370C
vs
JANTX1N4370A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
VPT COMPONENTS
Part Package Code
DO-35
Package Description
O-LALF-W2
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AH
DO-35
JESD-30 Code
O-LALF-W2
O-PALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/127
MIL-19500/127
Reference Voltage-Nom
2.4 V
2.4 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
5
8
Compare JANTXV1N4370C with alternatives
Compare JANTX1N4370A with alternatives