JANTXV1N4150
vs
JANTX1N4150-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code
DO-35
Package Description
HERMATIC SEALED, GLASS PACKAGE-2
HERMATIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.3 A
0.3 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/231
MIL-19500/231
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
7
11
Application
GENERAL PURPOSE
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
75 V
Compare JANTXV1N4150 with alternatives