JANTXV1N4150 vs 1N4150-BP feature comparison

JANTXV1N4150 VPT Components

Buy Now Datasheet

1N4150-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS MICRO COMMERCIAL COMPONENTS
Package Description O-LALF-W2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.2 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/231
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 50 V
Time@Peak Reflow Temperature-Max (s) 10

Compare JANTXV1N4150 with alternatives

Compare 1N4150-BP with alternatives