JANTXV1N4148-1 vs 1N4148-1 feature comparison

JANTXV1N4148-1 Cobham Semiconductor Solutions

Buy Now Datasheet

1N4148-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX/METELICS INC AEROFLEX/METELICS INC
Part Package Code DO-35 DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/116
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4

Compare JANTXV1N4148-1 with alternatives

Compare 1N4148-1 with alternatives