JANTXV1N4134D
vs
JANTXV1N4134C-1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
VPT COMPONENTS
Package Description
O-LALF-W2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AH
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL
MIL-19500
Reference Voltage-Nom
91 V
91 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
1%
2%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
5
9
Dynamic Impedance-Max
1200 Ω
Reverse Current-Max
0.01 µA
Reverse Test Voltage
69.2 V
Compare JANTXV1N4134D with alternatives
Compare JANTXV1N4134C-1 with alternatives