JANTXV1N4134CUR-1 vs JANS1N4134CUR-1 feature comparison

JANTXV1N4134CUR-1 Microchip Technology Inc

Buy Now Datasheet

JANS1N4134CUR-1 Compensated Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC COMPENSATED DEVICES INC
Package Description DO-213AA, 2 PIN DO-213AA, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 52 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/435F MIL-19500/435F
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 8 8

Compare JANTXV1N4134CUR-1 with alternatives

Compare JANS1N4134CUR-1 with alternatives