JANTXV1N4134-1 vs JANTX1N4134D-1 feature comparison

JANTXV1N4134-1 Cobham Semiconductor Solutions

Buy Now Datasheet

JANTX1N4134D-1 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC DEFENSE LOGISTICS AGENCY
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2 DO-7, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/435 MIL-19500/435F
Reference Voltage-Nom 91 V 91 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 3 1

Compare JANTXV1N4134-1 with alternatives

Compare JANTX1N4134D-1 with alternatives