JANTXV1N4127-1 vs 1N4127HR feature comparison

JANTXV1N4127-1 Cobham Power Products

Buy Now Datasheet

1N4127HR Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX PLAINVIEW DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE, METALLURGICALLY BONDED HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 56 V 56 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 1
Rohs Code No
Package Description O-XALF-W2
Dynamic Impedance-Max 300 Ω
Forward Voltage-Max (VF) 1.1 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 42.6 V
Voltage Temp Coeff-Max 56 mV/°C

Compare 1N4127HR with alternatives