JANTXV1N4116-1 vs 1N4116-1 feature comparison

JANTXV1N4116-1 Microchip Technology Inc

Buy Now Datasheet

1N4116-1 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description DO-7, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 24 V 24 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA
Base Number Matches 1 5
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTXV1N4116-1 with alternatives

Compare 1N4116-1 with alternatives