JANTXV1N4113UB vs JAN1N4113UB feature comparison

JANTXV1N4113UB VPT Components

Buy Now Datasheet

JAN1N4113UB VPT Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS VPT COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω 150 Ω
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-CDSO-N3 R-CDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 19 V 19 V
Reverse Current-Max 0.05 µA 0.05 µA
Reverse Test Voltage 14.5 V 14.5 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 4 4

Compare JANTXV1N4113UB with alternatives

Compare JAN1N4113UB with alternatives