JANTXV1N4109 vs 1N4109 feature comparison

JANTXV1N4109 Cobham PLC

Buy Now Datasheet

1N4109 Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer COBHAM PLC SEMICONDUCTORS INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Not Qualified
Reference Standard MIL-19500/435
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 10 31
Dynamic Impedance-Max 200 Ω
Operating Temperature-Max 200 °C

Compare JANTXV1N4109 with alternatives