JANTXV1N4108UR-1 vs JAN1N4108UR-1 feature comparison

JANTXV1N4108UR-1 VPT Components

Buy Now Datasheet

JAN1N4108UR-1 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS SENSITRON SEMICONDUCTOR
Package Description SOD-80, MELF-2 DO-213AA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 200 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500/435F
Reference Voltage-Nom 14 V 14 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 10.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Part Package Code DO-213AA
Pin Count 2
Additional Feature METALLURGICALLY BONDED

Compare JANTXV1N4108UR-1 with alternatives

Compare JAN1N4108UR-1 with alternatives