JANTXV1N4102UR-1 vs JAN1N4102UR-1 feature comparison

JANTXV1N4102UR-1 Bkc Semiconductors Inc

Buy Now Datasheet

JAN1N4102UR-1 Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BKC SEMICONDUCTORS INC COBHAM PLC
Package Description DO-213AA, 2 PIN DO-213AA, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435F MIL-19500/435F
Reference Voltage-Nom 8.7 V 8.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 10 10
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTXV1N4102UR-1 with alternatives