JANTXV1N3993A vs JAN1N3993A feature comparison

JANTXV1N3993A Motorola Semiconductor Products

Buy Now Datasheet

JAN1N3993A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-4 DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 400 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Reverse Current-Max 100 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 640 mA 640 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN
Pin Count 1
JESD-609 Code e0
Reference Standard MIL-19500/124
Terminal Finish TIN LEAD

Compare JANTXV1N3993A with alternatives

Compare JAN1N3993A with alternatives