JANTXV1N3912
vs
BYX30-300
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Package Description |
DO-5, 1 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
FAST RECOVERY POWER
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-5
|
|
JESD-30 Code |
O-MUPM-D1
|
|
Non-rep Pk Forward Current-Max |
300 A
|
250 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
|
Output Current-Max |
30 A
|
7.5 A
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/308C
|
|
Reverse Recovery Time-Max |
0.2 µs
|
0.2 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
4
|
4
|
ECCN Code |
|
EAR99
|
Forward Voltage-Max (VF) |
|
3.2 V
|
Operating Temperature-Max |
|
150 °C
|
Rep Pk Reverse Voltage-Max |
|
300 V
|
|
|
|
Compare JANTXV1N3912 with alternatives