JANTXV1N3910A vs JANTX1N3910A feature comparison

JANTXV1N3910A Microchip Technology Inc

Buy Now Datasheet

JANTX1N3910A Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description DO-5, 1PIN DO-5, 1 PIN
Reach Compliance Code compliant unknown
Application FAST RECOVERY FAST RECOVERY POWER
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 50 A 50 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Qualified Qualified
Reference Standard MIL-19500/308 MIL-19500/308C
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 2
Category CO2 Kg 8.8
Qualifications DLA

Compare JANTXV1N3910A with alternatives

Compare JANTX1N3910A with alternatives