JANTXV1N3909AE3 vs JAN1N3909A feature comparison

JANTXV1N3909AE3 Microsemi Corporation

Buy Now Datasheet

JAN1N3909A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description O-MUPM-D1 DO-5, 1PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY POWER FAST RECOVERY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.75 V
JEDEC-95 Code DO-5 DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 50 A 50 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/308C MIL-19500/308
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 15 µA
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 35 Weeks
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N3909AE3 with alternatives

Compare JAN1N3909A with alternatives