JANTXV1N3893A vs 1N3883 feature comparison

JANTXV1N3893A Sensitron Semiconductors

Buy Now Datasheet

1N3883 Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR DIGITRON SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 250 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 20 A 6 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs 0.2 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 24
Rohs Code No
Breakdown Voltage-Min 400 V
Forward Voltage-Max (VF) 1.4 V
JEDEC-95 Code DO-4
JESD-609 Code e0
Reverse Current-Max 15 µA
Reverse Test Voltage 400 V
Terminal Finish TIN LEAD

Compare JANTXV1N3893A with alternatives

Compare 1N3883 with alternatives