JANTXV1N3826A-1
vs
1N746A-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
AEROFLEX MICROELECTRONIC SOLUTIONS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
3.3 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
49 mA
20 mA
Base Number Matches
8
9
Rohs Code
No
Dynamic Impedance-Max
28 Ω
Operating Temperature-Max
175 °C