JANTXV1N3825A
vs
1N3825A-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
MICROCHIP TECHNOLOGY INC
Package Description
O-MALF-W2
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-13
DO-41
JESD-30 Code
O-MALF-W2
O-LALF-W2
Knee Impedance-Max
500 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
4.7 V
4.7 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
53 mA
53 mA
Base Number Matches
1
5
Rohs Code
No
Factory Lead Time
14 Weeks
Dynamic Impedance-Max
8 Ω
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANTXV1N3825A with alternatives
Compare 1N3825A-1 with alternatives